BAS40E6327HTSA1 | |
---|---|
DigiKey Part Number | BAS40E6327HTSA1TR-ND - Tape & Reel (TR) BAS40E6327HTSA1CT-ND - Cut Tape (CT) BAS40E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40E6327HTSA1 |
Description | DIODE SCHOTTKY 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33490 | ¥133.49 |
500 | ¥1.18270 | ¥591.35 |
1,000 | ¥0.92040 | ¥920.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82377 | ¥2,471.31 |
6,000 | ¥0.80536 | ¥4,832.16 |
9,000 | ¥0.71331 | ¥6,419.79 |
30,000 | ¥0.70411 | ¥21,123.30 |
75,000 | ¥0.59826 | ¥44,869.50 |