SN74HCT240PWR | |
---|---|
DigiKey Part Number | 296-13631-2-ND - Tape & Reel (TR) 296-13631-1-ND - Cut Tape (CT) 296-13631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240PWR |
Description | IC BUFFER INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.04760 | ¥76.19 |
100 | ¥2.43910 | ¥243.91 |
250 | ¥2.26460 | ¥566.15 |
500 | ¥1.91616 | ¥958.08 |
1,000 | ¥1.48064 | ¥1,480.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35002 | ¥2,700.04 |
6,000 | ¥1.26293 | ¥7,577.58 |
10,000 | ¥1.17583 | ¥11,758.30 |
50,000 | ¥1.08873 | ¥54,436.50 |