SN74HCT138PWR | |
---|---|
DigiKey Part Number | 296-8388-2-ND - Tape & Reel (TR) 296-8388-1-ND - Cut Tape (CT) 296-8388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT138PWR |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80520 | ¥70.13 |
100 | ¥2.08870 | ¥208.87 |
250 | ¥1.89264 | ¥473.16 |
500 | ¥1.56620 | ¥783.10 |
1,000 | ¥1.17473 | ¥1,174.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.07680 | ¥2,153.60 |
6,000 | ¥1.01154 | ¥6,069.24 |
10,000 | ¥0.94629 | ¥9,462.90 |
50,000 | ¥0.83534 | ¥41,767.00 |
100,000 | ¥0.81576 | ¥81,576.00 |