SN74HCS86QBQARQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS86QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS86QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS86QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS86QBQARQ1 |
Description | IC GATE XOR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.66700 | ¥46.67 |
25 | ¥4.35600 | ¥108.90 |
100 | ¥3.48630 | ¥348.63 |
250 | ¥3.23692 | ¥809.23 |
500 | ¥2.73910 | ¥1,369.55 |
1,000 | ¥2.11646 | ¥2,116.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92975 | ¥5,789.25 |
6,000 | ¥1.80526 | ¥10,831.56 |
15,000 | ¥1.68075 | ¥25,211.25 |
30,000 | ¥1.59360 | ¥47,808.00 |