SN74HCS541DGSR | |
---|---|
DigiKey Part Number | 296-SN74HCS541DGSRTR-ND - Tape & Reel (TR) 296-SN74HCS541DGSRCT-ND - Cut Tape (CT) 296-SN74HCS541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS541DGSR |
Description | OCTAL BUFFERS AND LINE DRIVERS W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS541DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93100 | ¥49.31 |
25 | ¥4.63160 | ¥115.79 |
100 | ¥3.77960 | ¥377.96 |
250 | ¥3.51100 | ¥877.75 |
500 | ¥2.98800 | ¥1,494.00 |
1,000 | ¥2.39037 | ¥2,390.37 |
2,500 | ¥2.16632 | ¥5,415.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.24500 | ¥6,225.00 |
10,000 | ¥1.15914 | ¥11,591.40 |
25,000 | ¥1.09904 | ¥27,476.00 |
50,000 | ¥1.07328 | ¥53,664.00 |