SN74AHC245DGSR | |
---|---|
DigiKey Part Number | 296-SN74AHC245DGSRTR-ND - Tape & Reel (TR) 296-SN74AHC245DGSRCT-ND - Cut Tape (CT) 296-SN74AHC245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DGSR |
Description | OCTAL BUS TRANSCEIVERS WITH TRI- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.92120 | ¥98.03 |
100 | ¥3.19940 | ¥319.94 |
250 | ¥2.97164 | ¥742.91 |
500 | ¥2.52894 | ¥1,264.47 |
1,000 | ¥2.02322 | ¥2,023.22 |
2,500 | ¥1.83354 | ¥4,583.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70710 | ¥8,535.50 |
10,000 | ¥1.64387 | ¥16,438.70 |
25,000 | ¥1.58064 | ¥39,516.00 |
50,000 | ¥1.56499 | ¥78,249.50 |