SN74HCS165DR | |
---|---|
DigiKey Part Number | 296-SN74HCS165DRTR-ND - Tape & Reel (TR) 296-SN74HCS165DRCT-ND - Cut Tape (CT) 296-SN74HCS165DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165DR |
Description | IC SHIFT REGISTER 8 BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80560 | ¥70.14 |
100 | ¥2.08790 | ¥208.79 |
250 | ¥1.89236 | ¥473.09 |
500 | ¥1.56610 | ¥783.05 |
1,000 | ¥1.17461 | ¥1,174.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.80762 | ¥2,019.05 |