SN74HCS139DR | |
---|---|
DigiKey Part Number | 296-SN74HCS139DRTR-ND - Tape & Reel (TR) 296-SN74HCS139DRCT-ND - Cut Tape (CT) 296-SN74HCS139DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS139DR |
Description | DUAL 2-LINE TO 4-LINE DECODERS/D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93670 | ¥193.67 |
250 | ¥1.75524 | ¥438.81 |
500 | ¥1.45280 | ¥726.40 |
1,000 | ¥1.08952 | ¥1,089.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.74913 | ¥1,872.82 |