SN74HC688DWR | |
---|---|
DigiKey Part Number | 296-34867-2-ND - Tape & Reel (TR) 296-34867-1-ND - Cut Tape (CT) 296-34867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC688DWR |
Description | IC COMPARATOR IDENTITY 8B 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC688DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 36ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.89200 | ¥88.92 |
25 | ¥8.43960 | ¥210.99 |
100 | ¥6.93160 | ¥693.16 |
250 | ¥6.47932 | ¥1,619.83 |
500 | ¥5.72582 | ¥2,862.91 |
1,000 | ¥4.52040 | ¥4,520.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.21909 | ¥8,438.18 |
6,000 | ¥4.00813 | ¥24,048.78 |
10,000 | ¥3.85745 | ¥38,574.50 |