SN74HC573ADBR | |
---|---|
DigiKey Part Number | 296-SN74HC573ADBRTR-ND - Tape & Reel (TR) 296-SN74HC573ADBRCT-ND - Cut Tape (CT) 296-SN74HC573ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573ADBR |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 23ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.29883 | ¥4,597.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥5.96120 | ¥149.03 |
100 | ¥4.86610 | ¥486.61 |
250 | ¥4.51992 | ¥1,129.98 |
500 | ¥3.84680 | ¥1,923.40 |
1,000 | ¥3.07744 | ¥3,077.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19280 | ¥104.82 |
100 | ¥3.42090 | ¥342.09 |
250 | ¥3.17740 | ¥794.35 |
500 | ¥2.70424 | ¥1,352.12 |
1,000 | ¥2.38043 | ¥2,380.43 |