SN74HC374PWR | |
---|---|
DigiKey Part Number | 296-8314-2-ND - Tape & Reel (TR) 296-8314-1-ND - Cut Tape (CT) 296-8314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374PWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 70 MHz | |
Max Propagation Delay @ V, Max CL | 31ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46340 | ¥2,926.80 |
6,000 | ¥1.36901 | ¥8,214.06 |
10,000 | ¥1.27459 | ¥12,745.90 |
50,000 | ¥1.18018 | ¥59,009.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.53700 | ¥35.37 |
25 | ¥3.30520 | ¥82.63 |
100 | ¥2.64390 | ¥264.39 |
250 | ¥2.45480 | ¥613.70 |
500 | ¥2.07718 | ¥1,038.59 |
1,000 | ¥1.60503 | ¥1,605.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.19200 | ¥79.80 |
100 | ¥2.55320 | ¥255.32 |
250 | ¥2.37068 | ¥592.67 |
500 | ¥2.00598 | ¥1,002.99 |
1,000 | ¥1.55001 | ¥1,550.01 |