SN74HC245PW | |
---|---|
DigiKey Part Number | 296-26475-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC245PW |
Description | IC TXRX NON-INVERT 6V 20TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.57200 | ¥95.72 |
70 | ¥9.08786 | ¥636.15 |
140 | ¥7.46464 | ¥1,045.05 |
280 | ¥6.97796 | ¥1,953.83 |
560 | ¥6.16657 | ¥3,453.28 |
1,050 | ¥4.86836 | ¥5,111.78 |
2,520 | ¥4.54383 | ¥11,450.45 |