SN74HC245AN | |
---|---|
DigiKey Part Number | 296-SN74HC245AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC245AN |
Description | IC TXRX NON-INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
EDA/CAD Models | SN74HC245AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
20 | ¥8.33550 | ¥166.71 |
40 | ¥7.91050 | ¥316.42 |
100 | ¥6.49750 | ¥649.75 |
260 | ¥6.07346 | ¥1,579.10 |
500 | ¥5.36732 | ¥2,683.66 |
1,000 | ¥4.23735 | ¥4,237.35 |
2,500 | ¥3.95483 | ¥9,887.07 |
5,000 | ¥3.75708 | ¥18,785.40 |