SN74HC166DR | |
---|---|
DigiKey Part Number | 296-14839-2-ND - Tape & Reel (TR) 296-14839-1-ND - Cut Tape (CT) 296-14839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166DR |
Description | IC 8BIT SERIAL SHIFT REG 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.56200 | ¥35.62 |
25 | ¥3.25760 | ¥81.44 |
100 | ¥2.42450 | ¥242.45 |
250 | ¥2.19704 | ¥549.26 |
500 | ¥1.81808 | ¥909.04 |
1,000 | ¥1.36360 | ¥1,363.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24998 | ¥3,124.95 |
5,000 | ¥1.17422 | ¥5,871.10 |
12,500 | ¥1.09847 | ¥13,730.88 |
25,000 | ¥1.00756 | ¥25,189.00 |
62,500 | ¥0.96968 | ¥60,605.00 |