SN74HC165QDRQ1 | |
---|---|
DigiKey Part Number | 296-35928-2-ND - Tape & Reel (TR) 296-35928-1-ND - Cut Tape (CT) 296-35928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165QDRQ1 |
Description | IC SHIFT REGISTER 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99600 | ¥39.96 |
25 | ¥3.72680 | ¥93.17 |
100 | ¥2.98140 | ¥298.14 |
250 | ¥2.76832 | ¥692.08 |
500 | ¥2.34226 | ¥1,171.13 |
1,000 | ¥1.80999 | ¥1,809.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65026 | ¥4,125.65 |
5,000 | ¥1.54380 | ¥7,719.00 |
12,500 | ¥1.43733 | ¥17,966.62 |
25,000 | ¥1.36281 | ¥34,070.25 |
62,500 | ¥1.33087 | ¥83,179.38 |