SN74HC153PWR | |
---|---|
DigiKey Part Number | 296-12888-2-ND - Tape & Reel (TR) 296-12888-1-ND - Cut Tape (CT) 296-12888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC153PWR |
Description | IC MULTIPLEXER 2 X 4:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13200 | ¥78.30 |
100 | ¥2.50620 | ¥250.62 |
250 | ¥2.32696 | ¥581.74 |
500 | ¥1.96888 | ¥984.44 |
1,000 | ¥1.52138 | ¥1,521.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38715 | ¥2,774.30 |
6,000 | ¥1.29767 | ¥7,786.02 |
10,000 | ¥1.20818 | ¥12,081.80 |
50,000 | ¥1.11868 | ¥55,934.00 |