SN74HC148N | |
---|---|
DigiKey Part Number | 296-8233-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC148N |
Description | IC PRIORITY ENCOD 1 X 8:3 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.07040 | ¥76.76 |
100 | ¥2.50730 | ¥250.73 |
250 | ¥2.32864 | ¥582.16 |
500 | ¥1.98184 | ¥990.92 |
1,000 | ¥1.74458 | ¥1,744.58 |