SN74HC03NSR | |
---|---|
DigiKey Part Number | 296-31771-2-ND - Tape & Reel (TR) 296-31771-1-ND - Cut Tape (CT) 296-31771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC03NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC03NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.36640 | ¥109.16 |
100 | ¥3.56290 | ¥356.29 |
250 | ¥3.30900 | ¥827.25 |
500 | ¥2.81628 | ¥1,408.14 |
1,000 | ¥2.25299 | ¥2,252.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74275 | ¥3,485.50 |