SN74F112N | |
---|---|
DigiKey Part Number | 296-33892-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F112N |
Description | IC FF JK TYPE DUAL 1BIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F112N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 130 MHz | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 19 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.92080 | ¥148.02 |
100 | ¥4.86350 | ¥486.35 |
250 | ¥4.54592 | ¥1,136.48 |
500 | ¥4.01738 | ¥2,008.69 |
1,000 | ¥3.17161 | ¥3,171.61 |
2,500 | ¥2.96019 | ¥7,400.47 |
5,000 | ¥2.81220 | ¥14,061.00 |