SN74CBTLV3251PWR | |
---|---|
DigiKey Part Number | 296-9129-2-ND - Tape & Reel (TR) 296-9129-1-ND - Cut Tape (CT) 296-9129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251PWR |
Description | IC MUX/DEMUX 1 X 8:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.84944 | ¥5,698.88 |
6,000 | ¥2.65293 | ¥15,917.58 |
10,000 | ¥2.55467 | ¥25,546.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.88160 | ¥147.04 |
100 | ¥4.80110 | ¥480.11 |
250 | ¥4.45988 | ¥1,114.97 |
500 | ¥3.79556 | ¥1,897.78 |
1,000 | ¥3.03640 | ¥3,036.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09040 | ¥152.26 |
100 | ¥4.97150 | ¥497.15 |
250 | ¥4.61820 | ¥1,154.55 |
500 | ¥3.93028 | ¥1,965.14 |
1,000 | ¥3.14417 | ¥3,144.17 |