SN74CBT3251PWR

DigiKey Part Number
296-6431-2-ND - Tape & Reel (TR)
296-6431-1-ND - Cut Tape (CT)
296-6431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3251PWR
Description
IC MUX/DEMUX 1 X 8:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3251PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.24500¥52.45
25¥4.92400¥123.10
100¥4.01850¥401.85
250¥3.73272¥933.18
500¥3.17690¥1,588.45
1,000¥2.54152¥2,541.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.30324¥4,606.48
6,000¥2.14440¥12,866.40
10,000¥2.06499¥20,649.90
Manufacturers Standard Package