SN74CBTD3384PWR | |
---|---|
DigiKey Part Number | 296-1173-2-ND - Tape & Reel (TR) 296-1173-1-ND - Cut Tape (CT) 296-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384PWR |
Description | IC BUS SWITCH 5 X 1:1 24TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.31300 | ¥63.13 |
25 | ¥5.99000 | ¥149.75 |
100 | ¥4.92010 | ¥492.01 |
250 | ¥4.59948 | ¥1,149.87 |
500 | ¥4.06468 | ¥2,032.34 |
1,000 | ¥3.20897 | ¥3,208.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.99502 | ¥5,990.04 |
6,000 | ¥2.84529 | ¥17,071.74 |
10,000 | ¥2.73832 | ¥27,383.20 |