SN74CBT3253CPWR | |
---|---|
DigiKey Part Number | 296-19207-2-ND - Tape & Reel (TR) 296-19207-1-ND - Cut Tape (CT) 296-19207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CPWR |
Description | IC MUX/DEMUX 2 X 4:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.21480 | ¥80.37 |
100 | ¥2.62470 | ¥262.47 |
250 | ¥2.43832 | ¥609.58 |
500 | ¥2.07512 | ¥1,037.56 |
1,000 | ¥1.82668 | ¥1,826.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82668 | ¥3,653.36 |