SN74AC74PWR | |
---|---|
DigiKey Part Number | 296-1064-2-ND - Tape & Reel (TR) 296-1064-1-ND - Cut Tape (CT) 296-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC74PWR |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76800 | ¥37.68 |
25 | ¥3.51720 | ¥87.93 |
100 | ¥2.81430 | ¥281.43 |
250 | ¥2.61300 | ¥653.25 |
500 | ¥2.21090 | ¥1,105.45 |
1,000 | ¥1.70846 | ¥1,708.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55773 | ¥3,115.46 |
6,000 | ¥1.45721 | ¥8,743.26 |
10,000 | ¥1.35672 | ¥13,567.20 |
50,000 | ¥1.25622 | ¥62,811.00 |