SN74AVC2T45DCTR | |
---|---|
DigiKey Part Number | 296-17232-2-ND - Tape & Reel (TR) 296-17232-1-ND - Cut Tape (CT) 296-17232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45DCTR |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.79200 | ¥67.92 |
25 | ¥6.38280 | ¥159.57 |
100 | ¥5.20950 | ¥520.95 |
250 | ¥4.83924 | ¥1,209.81 |
500 | ¥4.11850 | ¥2,059.25 |
1,000 | ¥3.29482 | ¥3,294.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98588 | ¥8,957.64 |
6,000 | ¥2.77997 | ¥16,679.82 |
15,000 | ¥2.67700 | ¥40,155.00 |
30,000 | ¥2.57404 | ¥77,221.20 |