SN74AUP1T97DBVR | |
---|---|
DigiKey Part Number | 296-17563-2-ND - Tape & Reel (TR) 296-17563-1-ND - Cut Tape (CT) 296-17563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DBVR |
Description | IC TRANSLATOR UNIDIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.45060 | ¥245.06 |
250 | ¥2.27544 | ¥568.86 |
500 | ¥1.92520 | ¥962.60 |
1,000 | ¥1.48770 | ¥1,487.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35645 | ¥4,069.35 |
6,000 | ¥1.26894 | ¥7,613.64 |
15,000 | ¥1.18142 | ¥17,721.30 |
30,000 | ¥1.12016 | ¥33,604.80 |
75,000 | ¥1.09391 | ¥82,043.25 |