SN74AUP1G17DRLR | |
---|---|
DigiKey Part Number | 296-18295-2-ND - Tape & Reel (TR) 296-18295-1-ND - Cut Tape (CT) 296-18295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DRLR |
Description | IC BUFFER NON-INVERT 3.6V SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.32920 | ¥58.23 |
100 | ¥1.86260 | ¥186.26 |
250 | ¥1.72916 | ¥432.29 |
500 | ¥1.46322 | ¥731.61 |
1,000 | ¥1.17096 | ¥1,170.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17094 | ¥4,683.76 |