SN74AUP1G04DPWR | |
---|---|
DigiKey Part Number | 296-38019-2-ND - Tape & Reel (TR) 296-38019-1-ND - Cut Tape (CT) 296-38019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DPWR |
Description | IC INVERTER 1CH 1-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.97520 | ¥74.38 |
100 | ¥2.38020 | ¥238.02 |
250 | ¥2.21056 | ¥552.64 |
500 | ¥1.87036 | ¥935.18 |
1,000 | ¥1.44531 | ¥1,445.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31777 | ¥3,953.31 |
6,000 | ¥1.23275 | ¥7,396.50 |
15,000 | ¥1.14773 | ¥17,215.95 |
30,000 | ¥1.08822 | ¥32,646.60 |
75,000 | ¥1.06271 | ¥79,703.25 |