SN74AS04DR | |
---|---|
DigiKey Part Number | 296-14790-2-ND - Tape & Reel (TR) 296-14790-1-ND - Cut Tape (CT) 296-14790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS04DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12200 | ¥91.22 |
25 | ¥8.65440 | ¥216.36 |
100 | ¥7.10960 | ¥710.96 |
250 | ¥6.64592 | ¥1,661.48 |
500 | ¥5.87298 | ¥2,936.49 |
1,000 | ¥4.63656 | ¥4,636.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.32746 | ¥10,818.65 |
5,000 | ¥4.11109 | ¥20,555.45 |
12,500 | ¥3.95653 | ¥49,456.62 |