W2H13C1048AT1F | |
---|---|
DigiKey Part Number | 478-5470-2-ND - Tape & Reel (TR) 478-5470-1-ND - Cut Tape (CT) 478-5470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H13C1048AT1F |
Description | CAP FEEDTHRU 0.1UF 25V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W2H13C1048AT1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 25V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.55500 | ¥35.55 |
50 | ¥2.83080 | ¥141.54 |
100 | ¥2.33820 | ¥233.82 |
500 | ¥1.82652 | ¥913.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.55256 | ¥1,552.56 |
2,000 | ¥1.46122 | ¥2,922.44 |
5,000 | ¥1.36989 | ¥6,849.45 |
10,000 | ¥1.27856 | ¥12,785.60 |
25,000 | ¥1.23290 | ¥30,822.50 |
50,000 | ¥1.18724 | ¥59,362.00 |