SN74ALVC16244ADLR | |
---|---|
DigiKey Part Number | 296-SN74ALVC16244ADLRTR-ND - Tape & Reel (TR) 296-SN74ALVC16244ADLRCT-ND - Cut Tape (CT) 296-SN74ALVC16244ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC16244ADLR |
Description | IC BUF NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC16244ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.08032 | ¥10,080.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77700 | ¥197.77 |
25 | ¥18.69520 | ¥467.38 |
100 | ¥16.20120 | ¥1,620.12 |
250 | ¥15.37072 | ¥3,842.68 |
500 | ¥13.79214 | ¥6,896.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥19.35880 | ¥483.97 |
100 | ¥16.77630 | ¥1,677.63 |
250 | ¥15.91632 | ¥3,979.08 |
500 | ¥14.28170 | ¥7,140.85 |