SN74ALS573CDWR | |
---|---|
DigiKey Part Number | 296-1129-2-ND - Tape & Reel (TR) 296-1129-1-ND - Cut Tape (CT) 296-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS573CDWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS573CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.40800 | ¥84.08 |
25 | ¥7.98080 | ¥199.52 |
100 | ¥6.55610 | ¥655.61 |
250 | ¥6.12868 | ¥1,532.17 |
500 | ¥5.41612 | ¥2,708.06 |
1,000 | ¥4.27594 | ¥4,275.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.99090 | ¥7,981.80 |
6,000 | ¥3.79133 | ¥22,747.98 |
10,000 | ¥3.64881 | ¥36,488.10 |