SN74ALS04BN | |
---|---|
DigiKey Part Number | 296-1481-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS04BN |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS04BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.32000 | ¥73.20 |
25 | ¥6.94720 | ¥173.68 |
100 | ¥5.70690 | ¥570.69 |
250 | ¥5.33504 | ¥1,333.76 |
500 | ¥4.71478 | ¥2,357.39 |
1,000 | ¥3.72217 | ¥3,722.17 |
2,500 | ¥3.47400 | ¥8,685.00 |
5,000 | ¥3.30029 | ¥16,501.45 |