SN74AHCT86NSR | |
---|---|
DigiKey Part Number | 296-28703-2-ND - Tape & Reel (TR) 296-28703-1-ND - Cut Tape (CT) 296-28703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.54840 | ¥113.71 |
100 | ¥3.71330 | ¥371.33 |
250 | ¥3.44912 | ¥862.28 |
500 | ¥2.93534 | ¥1,467.67 |
1,000 | ¥2.34825 | ¥2,348.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12811 | ¥4,256.22 |
6,000 | ¥1.98136 | ¥11,888.16 |
10,000 | ¥1.90797 | ¥19,079.70 |