SN74AHCT595DBR | |
---|---|
DigiKey Part Number | 296-13490-2-ND - Tape & Reel (TR) 296-13490-1-ND - Cut Tape (CT) 296-13490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595DBR |
Description | IC 8-BIT SHIFT REGISTER 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.83240 | ¥95.81 |
100 | ¥3.06470 | ¥306.47 |
250 | ¥2.84584 | ¥711.46 |
500 | ¥2.40794 | ¥1,203.97 |
1,000 | ¥1.86067 | ¥1,860.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69652 | ¥3,393.04 |
6,000 | ¥1.58707 | ¥9,522.42 |
10,000 | ¥1.47762 | ¥14,776.20 |
50,000 | ¥1.36816 | ¥68,408.00 |