SN74AHCT244QDWRQ1 | |
---|---|
DigiKey Part Number | 296-38222-2-ND - Tape & Reel (TR) 296-38222-1-ND - Cut Tape (CT) 296-38222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QDWRQ1 |
Description | IC BUF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.89100 | ¥58.91 |
25 | ¥5.53560 | ¥138.39 |
100 | ¥4.51820 | ¥451.82 |
250 | ¥4.19668 | ¥1,049.17 |
500 | ¥3.57172 | ¥1,785.86 |
1,000 | ¥2.85739 | ¥2,857.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.21022 | ¥4,420.44 |