F28P659SH6PZPRQ1 | |
---|---|
DigiKey Part Number | 296-F28P659SH6PZPRQ1TR-ND - Tape & Reel (TR) 296-F28P659SH6PZPRQ1CT-ND - Cut Tape (CT) 296-F28P659SH6PZPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P659SH6PZPRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU, 400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 244K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 24x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.31000 | ¥121.31 |
10 | ¥111.48800 | ¥1,114.88 |
25 | ¥106.86560 | ¥2,671.64 |
100 | ¥94.15780 | ¥9,415.78 |
250 | ¥89.53656 | ¥22,384.14 |
500 | ¥83.76008 | ¥41,880.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥76.82816 | ¥76,828.16 |