SN74AHCT1G125DCKT | |
---|---|
DigiKey Part Number | 296-32244-2-ND - Tape & Reel (TR) 296-32244-1-ND - Cut Tape (CT) 296-32244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DCKT |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66760 | ¥191.69 |
100 | ¥6.29910 | ¥629.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.88868 | ¥1,472.17 |
500 | ¥5.20388 | ¥2,601.94 |
1,250 | ¥4.10835 | ¥5,135.44 |
2,500 | ¥3.83442 | ¥9,586.05 |
6,250 | ¥3.64271 | ¥22,766.94 |
12,500 | ¥3.50577 | ¥43,822.12 |
25,000 | ¥3.39622 | ¥84,905.50 |