SN74AHCT1G08DBV3 | |
---|---|
DigiKey Part Number | 296-SN74AHCT1G08DBV3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G08DBV3CT-ND - Cut Tape (CT) 296-SN74AHCT1G08DBV3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DBV3 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DBV3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.25120 | ¥56.28 |
100 | ¥1.67640 | ¥167.64 |
250 | ¥1.51900 | ¥379.75 |
500 | ¥1.25698 | ¥628.49 |
1,000 | ¥0.94278 | ¥942.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86421 | ¥2,592.63 |
6,000 | ¥0.81182 | ¥4,870.92 |
15,000 | ¥0.75945 | ¥11,391.75 |
30,000 | ¥0.69660 | ¥20,898.00 |
75,000 | ¥0.67041 | ¥50,280.75 |