SN74AHCT08NSR | |
---|---|
DigiKey Part Number | 296-13140-2-ND - Tape & Reel (TR) 296-13140-1-ND - Cut Tape (CT) 296-13140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.09500 | ¥60.95 |
25 | ¥5.72320 | ¥143.08 |
100 | ¥4.67060 | ¥467.06 |
250 | ¥4.33836 | ¥1,084.59 |
500 | ¥3.69208 | ¥1,846.04 |
1,000 | ¥2.95366 | ¥2,953.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.28470 | ¥4,569.40 |