SN74AHC541QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541QPWRQ1 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.16520 | ¥129.13 |
100 | ¥4.21390 | ¥421.39 |
250 | ¥3.91412 | ¥978.53 |
500 | ¥3.33130 | ¥1,665.65 |
1,000 | ¥2.66501 | ¥2,665.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.41522 | ¥4,830.44 |
6,000 | ¥2.24863 | ¥13,491.78 |
10,000 | ¥2.16535 | ¥21,653.50 |