SN74AHC541DBR | |
---|---|
DigiKey Part Number | 296-4608-2-ND - Tape & Reel (TR) 296-4608-1-ND - Cut Tape (CT) 296-4608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541DBR |
Description | IC BUF NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.20513 | ¥4,410.26 |
6,000 | ¥2.05307 | ¥12,318.42 |
10,000 | ¥1.97703 | ¥19,770.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.55160 | ¥113.79 |
100 | ¥3.71580 | ¥371.58 |
250 | ¥3.45140 | ¥862.85 |
500 | ¥2.93730 | ¥1,468.65 |
1,000 | ¥2.34989 | ¥2,349.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.71320 | ¥117.83 |
100 | ¥3.84770 | ¥384.77 |
250 | ¥3.57392 | ¥893.48 |
500 | ¥3.04156 | ¥1,520.78 |
1,000 | ¥2.43330 | ¥2,433.30 |