DS2430AP+ | |
---|---|
DigiKey Part Number | DS2430AP+-ND |
Manufacturer | |
Manufacturer Product Number | DS2430AP+ |
Description | IC EEPROM 256BIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit 1-Wire® 15 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2430AP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.88200 | ¥288.82 |
25 | ¥28.25160 | ¥706.29 |
50 | ¥28.09880 | ¥1,404.94 |
120 | ¥25.19450 | ¥3,023.34 |
360 | ¥25.10261 | ¥9,036.94 |
600 | ¥24.18527 | ¥14,511.16 |
1,080 | ¥22.99285 | ¥24,832.28 |