SN74AHC1G86DBVT | |
---|---|
DigiKey Part Number | 296-32234-2-ND - Tape & Reel (TR) 296-32234-1-ND - Cut Tape (CT) 296-32234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DBVT |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35822 | ¥3,358.22 |
2,500 | ¥3.13434 | ¥7,835.85 |
6,250 | ¥2.97762 | ¥18,610.12 |
12,500 | ¥2.86568 | ¥35,821.00 |
25,000 | ¥2.77613 | ¥69,403.25 |