SN74AHC1G125DRLR | |
---|---|
DigiKey Part Number | 296-23231-2-ND - Tape & Reel (TR) 296-23231-1-ND - Cut Tape (CT) 296-23231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.43800 | ¥60.95 |
100 | ¥1.81330 | ¥181.33 |
250 | ¥1.64344 | ¥410.86 |
500 | ¥1.36002 | ¥680.01 |
1,000 | ¥1.02006 | ¥1,020.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70135 | ¥2,805.40 |