SN74AHC1G02DCKR | |
---|---|
DigiKey Part Number | 296-8742-2-ND - Tape & Reel (TR) 296-8742-1-ND - Cut Tape (CT) 296-8742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.97520 | ¥24.38 |
100 | ¥0.73310 | ¥73.31 |
250 | ¥0.61276 | ¥153.19 |
500 | ¥0.53806 | ¥269.03 |
1,000 | ¥0.47549 | ¥475.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38981 | ¥1,169.43 |
6,000 | ¥0.35093 | ¥2,105.58 |
9,000 | ¥0.33124 | ¥2,981.16 |
15,000 | ¥0.30924 | ¥4,638.60 |
21,000 | ¥0.29629 | ¥6,222.09 |
30,000 | ¥0.28377 | ¥8,513.10 |
75,000 | ¥0.25655 | ¥19,241.25 |
150,000 | ¥0.23995 | ¥35,992.50 |
300,000 | ¥0.22617 | ¥67,851.00 |