SN74AHC14QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC14QDRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC14QDRQ1CT-ND - Cut Tape (CT) 296-SN74AHC14QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14QDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥3.99320 | ¥99.83 |
100 | ¥3.11140 | ¥311.14 |
250 | ¥2.67924 | ¥669.81 |
500 | ¥2.41392 | ¥1,206.96 |
1,000 | ¥2.19268 | ¥2,192.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.85077 | ¥4,626.93 |
5,000 | ¥1.73135 | ¥8,656.75 |
12,500 | ¥1.61194 | ¥20,149.25 |
25,000 | ¥1.52836 | ¥38,209.00 |