SN74AHC138DR | |
---|---|
DigiKey Part Number | 296-4540-2-ND - Tape & Reel (TR) 296-4540-1-ND - Cut Tape (CT) 296-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138DR |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.01100 | ¥20.11 |
25 | ¥1.87840 | ¥46.96 |
100 | ¥1.50160 | ¥150.16 |
250 | ¥1.39436 | ¥348.59 |
500 | ¥1.17974 | ¥589.87 |
1,000 | ¥0.94413 | ¥944.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94413 | ¥2,360.33 |