SN74AHC08MPWREP | |
---|---|
DigiKey Part Number | 296-SN74AHC08MPWREPTR-ND - Tape & Reel (TR) 296-SN74AHC08MPWREPCT-ND - Cut Tape (CT) 296-SN74AHC08MPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08MPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.76600 | ¥147.66 |
25 | ¥13.93120 | ¥348.28 |
100 | ¥11.86890 | ¥1,186.89 |
250 | ¥11.14424 | ¥2,786.06 |
500 | ¥9.75130 | ¥4,875.65 |
1,000 | ¥8.07970 | ¥8,079.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.26468 | ¥14,529.36 |
6,000 | ¥6.99563 | ¥41,973.78 |
10,000 | ¥6.72656 | ¥67,265.60 |