SN74AHC00PWRG3 | |
---|---|
DigiKey Part Number | 296-40535-2-ND - Tape & Reel (TR) 296-40535-1-ND - Cut Tape (CT) 296-40535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00PWRG3 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00PWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.88160 | ¥97.04 |
100 | ¥3.16820 | ¥316.82 |
250 | ¥2.94240 | ¥735.60 |
500 | ¥2.50416 | ¥1,252.08 |
1,000 | ¥2.00336 | ¥2,003.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.81552 | ¥3,631.04 |
6,000 | ¥1.69030 | ¥10,141.80 |
10,000 | ¥1.62770 | ¥16,277.00 |
50,000 | ¥1.54960 | ¥77,480.00 |